UVR2V3R3MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.93949
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.200
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.428
Unit Price: kr.3.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.11321
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.998
Unit Price: kr.8.40000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2V3R3MPD

DigiKey Part Number
493-1216-ND
Manufacturer
Manufacturer Product Number
UVR2V3R3MPD
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
88 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2V3R3MPDNichicon0UVK2V3R3MPD-NDkr.0.93949Similar
UVR2G3R3MPDNichicon3.200493-1228-NDkr.3.97000Parametric Equivalent
UVR2G3R3MPD1TDNichicon1.428493-12866-1-NDkr.3.91000Parametric Equivalent
UVR2V3R3MPD1TDNichicon0493-12873-1-NDkr.1.11321Parametric Equivalent
EKXE401ELL3R3MJC5SChemi-Con0565-EKXE401ELL3R3MJC5S-NDkr.0.00000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.31400kr.23.14
50kr.1.71920kr.85.96
100kr.1.52940kr.152.94
500kr.1.20328kr.601.64
2.000kr.1.01455kr.2,029.10
4.000kr.0.94331kr.3,773.24
6.000kr.0.90737kr.5,444.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000