3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 12.5H, 10D

ESMG401ELL3R3MJC5S

DigiKey Part Number
565-ESMG401ELL3R3MJC5S-ND
Manufacturer
Manufacturer Product Number
ESMG401ELL3R3MJC5S
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
135 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF401ELL5R6MJC5SChemi-Con969565-5060-NDkr.8.46000MFR Recommended
UVK2G3R3MPDNichicon743493-16116-NDkr.5.64000Similar
In-Stock: 1.998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
10kr.5.39100kr.53.91
50kr.4.12680kr.206.34
100kr.3.72870kr.372.87
500kr.3.04168kr.1,520.84
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000