3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2G3R3MPD

DigiKey Part Number
493-1228-ND
Manufacturer
Manufacturer Product Number
UVR2G3R3MPD
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2G3R3MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
88 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2G3R3MPDNichicon743493-16116-NDkr.5.64000Similar
UVR2G3R3MPD1TDNichicon1.428493-12866-1-NDkr.3.91000Parametric Equivalent
In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.48100kr.24.81
50kr.1.84860kr.92.43
100kr.1.64740kr.164.74
500kr.1.29970kr.649.85
2.000kr.1.09884kr.2,197.68
4.000kr.1.02301kr.4,092.04
6.000kr.0.98474kr.5,908.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250