UVR2A100MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.181
Unit Price: kr.3.99000
Datasheet

Similar


Nichicon
In Stock: 461
Unit Price: kr.1.78000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.51650
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1.500
Unit Price: kr.2.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 179
Unit Price: kr.2.22000
Datasheet

Upgrade


KEMET
In Stock: 14.853
Unit Price: kr.1.52000
Datasheet

Similar


Panasonic Industry
In Stock: 2.484
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 4.390
Unit Price: kr.1.71000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.617
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27835
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.614
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31194
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A100MED

DigiKey Part Number
493-1144-ND
Manufacturer
Manufacturer Product Number
UVR2A100MED
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A100MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL2A100MPDNichicon2.181UKL2A100MPD-NDkr.3.99000Similar
UVK2A100MDDNichicon461493-6066-NDkr.1.78000Similar
100YXJ10M6.3X11Rubycon0100YXJ10M6.3X11-NDkr.2.54000Direct
100ZLH10MEFC6.3X11Rubycon0100ZLH10MEFC6.3X11-NDkr.0.51650Upgrade
106CKH100MCORNELL DUBILIER KNOWLES1.5001572-1285-NDkr.2.85000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes