10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 13.263Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKH100M

DigiKey Part Number
1572-1285-ND
Manufacturer
Manufacturer Product Number
106CKH100M
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 13.263Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
195.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
13.263Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA101ELL100MF11DChemi-Con179565-EKYA101ELL100MF11D-NDkr.2.22000Upgrade
In-Stock: 1.500
Factory Stock: 17.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.75000kr.17.50
50kr.1.28960kr.64.48
100kr.1.14180kr.114.18
500kr.0.88836kr.444.18
1.000kr.0.80816kr.808.16
3.000kr.0.70771kr.2,123.13
5.000kr.0.67015kr.3,350.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250