ESK106M100AE3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26462
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.616
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31194
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK106M100AE3DA

DigiKey Part Number
399-ESK106M100AE3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK106M100AE3DA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK106M100AE3DA Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
112.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK106M100AE3AAKEMET0399-ESK106M100AE3AA-NDkr.0.26462Parametric Equivalent
ESK106M100AE3EAKEMET6.616399-18270-1-NDkr.1.52000Parametric Equivalent
ESK106M100AE3KAKEMET0399-ESK106M100AE3KATR-NDkr.0.31194Parametric Equivalent
ESMG101ELL100MF11DChemi-Con0565-1148-NDkr.3.30000Parametric Equivalent
ESMG101ETD100MF11DChemi-Con0565-ESMG101ETD100MF11DTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.27835kr.5,567.00
Unit Price without VAT:kr.0.27835
Unit Price with VAT:kr.0.34794