Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXJ10M6.3X11 | |
|---|---|
DigiKey Part Number | 100YXJ10M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ10M6.3X11 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ10M6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112.14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 267 mA @ 100 kHz | |
Impedance | 570 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.51100 | kr.15.11 |
| 50 | kr.1.10600 | kr.55.30 |
| 100 | kr.0.97740 | kr.97.74 |
| 500 | kr.0.75476 | kr.377.38 |
| 2.000 | kr.0.61188 | kr.1,223.76 |
| 4.000 | kr.0.57266 | kr.2,290.64 |
| 6.000 | kr.0.55250 | kr.3,315.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |




