UVR1H221MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3.324
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.370
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.08944
Datasheet

Parametric Equivalent


Nichicon
In Stock: 96
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.137
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.856
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.22996
Datasheet

Parametric Equivalent


Nichicon
In Stock: 606
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.605
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 123
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.08389
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.379
Unit Price: kr.2.92000
Datasheet
Image for UVR1H221MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR1H221MPD1AA

DigiKey Part Number
UVR1H221MPD1AA-ND
Manufacturer
Manufacturer Product Number
UVR1H221MPD1AA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
645 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1H221MPD1TDNichicon3.324493-11007-1-NDkr.6.15000Parametric Equivalent
UKW1H221MPD1TDNichicon1.370493-10749-1-NDkr.7.23000Parametric Equivalent
URS1H221MPDNichicon0URS1H221MPD-NDkr.1.08944Parametric Equivalent
URS1H221MPD1TDNichicon96493-11842-1-NDkr.5.07000Parametric Equivalent
UVK1H221MPDNichicon230493-17333-NDkr.4.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.800kr.0.95693kr.2,679.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95693
Unit Price with VAT:kr.1.19616