220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 754mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227CKS050M

DigiKey Part Number
1572-1401-ND
Manufacturer
Manufacturer Product Number
227CKS050M
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 754mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
841.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX220MEFC10X12.5Rubycon8081189-2310-NDkr.3.78000Upgrade
EKMQ500ELL221MJC5SChemi-Con363565-EKMQ500ELL221MJC5S-NDkr.8.59000Upgrade
50PK220MEFC10X12.5Rubycon2350PK220MEFC10X12.5-NDkr.4.42000Parametric Equivalent
B41821A6227M000TDK3.098495-B41821A6227M000-NDkr.4.29000Parametric Equivalent
UFW1H221MPD1TDNichicon3.304493-11007-1-NDkr.6.22000Parametric Equivalent
In-Stock: 3.585
Factory Stock: 32.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.61500kr.26.15
50kr.1.95120kr.97.56
200kr.1.56500kr.313.00
600kr.1.34428kr.806.57
1.000kr.1.26168kr.1,261.68
2.600kr.1.13430kr.2,949.18
5.000kr.1.06409kr.5,320.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250