Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UVR1E470MDD1TA | |
|---|---|
DigiKey Part Number | UVR1E470MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E470MDD1TA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E470MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1V470MDD1TD | Nichicon | 56 | 493-12597-1-ND | kr.1.71000 | Upgrade |
| UVR1V470MDD1TA | Nichicon | 1.058 | 493-5930-1-ND | kr.1.71000 | Parametric Equivalent |
| EEU-FM1E470B | Panasonic Industry | 6.195 | 10-EEU-FM1E470BCT-ND | kr.2.41000 | Upgrade |
| EEU-FR1E470B | Panasonic Industry | 13.969 | P15360CT-ND | kr.2.47000 | Upgrade |
| ECA-1EM470 | Panasonic Industry | 0 | P5151-ND | kr.1.59000 | Similar |










