47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK470M025ST

DigiKey Part Number
338-1672-ND
Manufacturer
Manufacturer Product Number
SK470M025ST
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
3.95Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EM470BPanasonic Industry4.15810-ECA-1EM470BCT-NDkr.1.59000Direct
ECA-1EM470IPanasonic Industry10.43310-ECA-1EM470ICT-NDkr.1.59000Direct
In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.78300kr.27.83
50kr.2.08340kr.104.17
100kr.1.86020kr.186.02
500kr.1.47558kr.737.79
1.000kr.1.35429kr.1,354.29
3.000kr.1.20249kr.3,607.47
5.000kr.1.14573kr.5,728.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000