



UVR1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5914-1-ND - Cut Tape (CT) 493-5914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 495 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1E221MPD1TD | Nichicon | 346 | 493-10759-1-ND | kr.4.76000 | Direct |
| UHD1E221MPD1TA | Nichicon | 2.356 | 493-16305-1-ND | kr.2.92000 | Upgrade |
| UHD1E221MPD1TD | Nichicon | 3.990 | 493-17388-1-ND | kr.2.92000 | Upgrade |
| UHE1E221MPD1TD | Nichicon | 25.617 | 493-15236-1-ND | kr.3.36000 | Upgrade |
| UKA1E221MPD1TD | Nichicon | 4.134 | 493-4650-1-ND | kr.6.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92440 | kr.46.22 |
| 100 | kr.0.81470 | kr.81.47 |
| 500 | kr.0.62538 | kr.312.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.56546 | kr.565.46 |
| 2.000 | kr.0.51557 | kr.1,031.14 |
| 3.000 | kr.0.49038 | kr.1,471.14 |
| 5.000 | kr.0.46226 | kr.2,311.30 |
| 7.000 | kr.0.44574 | kr.3,120.18 |
| 10.000 | kr.0.42976 | kr.4,297.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

