220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E221MPD1TD

DigiKey Part Number
493-10759-1-ND - Cut Tape (CT)
493-10759-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1E221MPD1TD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1E221MPD1TDNichicon31.664493-10992-1-NDkr.2.09000Direct
UVR1E221MPD1TDNichicon59493-5914-1-NDkr.2.09000Direct
UHD1E221MPD1TANichicon2.356493-16305-1-NDkr.2.92000Upgrade
UHD1E221MPD1TDNichicon3.990493-17388-1-NDkr.2.92000Upgrade
UHE1E221MPD1TDNichicon25.617493-15236-1-NDkr.3.36000Upgrade
In-Stock: 346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99900kr.29.99
50kr.2.25080kr.112.54
100kr.2.01230kr.201.23
500kr.1.60174kr.800.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.47215kr.1,472.15
2.000kr.1.36437kr.2,728.74
3.000kr.1.30997kr.3,929.91
5.000kr.1.24934kr.6,246.70
7.000kr.1.21370kr.8,495.90
10.000kr.1.17926kr.11,792.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000