Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UVR0J221MDD | |
|---|---|
DigiKey Part Number | 493-1004-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J221MDD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J221MDD | Nichicon | 1.504 | 493-15274-ND | kr.2.47000 | Upgrade |
| UVK1A221MDD | Nichicon | 1.629 | 493-17327-ND | kr.1.78000 | Parametric Equivalent |
| 6.3YXJ220M5X11 | Rubycon | 0 | 1189-1451-ND | kr.1.78000 | Direct |
| 10YXJ220M5X11 | Rubycon | 347 | 1189-4150-ND | kr.1.59000 | Upgrade |
| 10ZLQ220MEFC5X11 | Rubycon | 2.941 | 1189-3611-ND | kr.1.90000 | Upgrade |












