
10ZLQ220MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-3611-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ220MEFC5X11 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ220MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS220MEFC5X11 | Rubycon | 2.844 | 1189-10YXS220MEFC5X11-ND | kr.1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86160 | kr.43.08 |
| 100 | kr.0.75770 | kr.75.77 |
| 500 | kr.0.57882 | kr.289.41 |
| 1.000 | kr.0.52209 | kr.522.09 |
| 3.000 | kr.0.45107 | kr.1,353.21 |
| 6.000 | kr.0.41582 | kr.2,494.92 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

