Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

227CKE010M | |
|---|---|
DigiKey Part Number | 227CKE010M-ND |
Manufacturer | |
Manufacturer Product Number | 227CKE010M |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2.1Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ220M5X11 | Rubycon | 0 | 1189-4150-ND | kr.1.54000 | Parametric Equivalent |
| 10YXS220MEFC5X11 | Rubycon | 2.844 | 1189-10YXS220MEFC5X11-ND | kr.1.86000 | Parametric Equivalent |
| 10ZLQ220MEFC5X11 | Rubycon | 2.799 | 1189-3611-ND | kr.1.92000 | Parametric Equivalent |
| EK1A221MP20511U | Chinsan (Elite) | 0 | 4191-EK1A221MP20511UCT-ND | kr.1.22000 | Parametric Equivalent |
| MAL214254221E3 | Vishay Beyschlag/Draloric/BC Components | 9.962 | 56-MAL214254221E3-ND | kr.2.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.41462 | kr.8,292.40 |
| Unit Price without VAT: | kr.0.41462 |
|---|---|
| Unit Price with VAT: | kr.0.51828 |






