6.3YXJ220M5X11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.728
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 54.464
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.716
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.258
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.798
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.263
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.504
Unit Price: kr.2.51000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXJ220M5X11

DigiKey Part Number
1189-1451-ND
Manufacturer
Manufacturer Product Number
6.3YXJ220M5X11
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXJ220M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.06700kr.10.67
50kr.0.77280kr.38.64
100kr.0.67970kr.67.97
500kr.0.51736kr.258.68
1.000kr.0.46605kr.466.05
3.000kr.0.40175kr.1,205.25
6.000kr.0.36983kr.2,218.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500