337CKE035M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 810
Unit Price: kr.8.69000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.20213
Datasheet

Upgrade


Rubycon
In Stock: 933
Unit Price: kr.4.31000
Datasheet

Upgrade


Rubycon
In Stock: 30.688
Unit Price: kr.4.06000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Upgrade


Rubycon
In Stock: 87
Unit Price: kr.4.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.000
Unit Price: kr.5.45000
Datasheet

Upgrade


Chemi-Con
In Stock: 9.463
Unit Price: kr.7.16000
Datasheet

Upgrade


Chemi-Con
In Stock: 3.805
Unit Price: kr.9.89000
Datasheet

Upgrade


Nichicon
In Stock: 1.458
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.356
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.161
Unit Price: kr.5.14000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337CKE035M

DigiKey Part Number
1572-1720-ND
Manufacturer
Manufacturer Product Number
337CKE035M
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1V331MPDNichicon810493-16827-NDkr.8.69000Direct
35YXG330MEFC10X12.5Rubycon01189-35YXG330MEFC10X12.5-NDkr.1.20213Upgrade
35YXJ330M10X12.5Rubycon93335YXJ330M10X12.5-NDkr.4.31000Upgrade
35ZLH330MEFC10X12.5Rubycon30.6881189-1891-NDkr.4.06000Upgrade
35ZLQ330MEFC10X12.5Rubycon01189-3660-NDkr.4.69000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.09400kr.30.94
50kr.2.32180kr.116.09
200kr.1.87345kr.374.69
600kr.1.61797kr.970.78
1.000kr.1.52223kr.1,522.23
2.600kr.1.37478kr.3,574.43
5.000kr.1.29350kr.6,467.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750