330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UFW1V331MPD1TD

DigiKey Part Number
493-11042-1-ND - Cut Tape (CT)
493-11042-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1V331MPD1TD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1V331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1V331MPD1TDNichicon136493-4667-1-NDkr.8.69000Direct
UKW1V331MPD1TDNichicon1.000493-10751-1-NDkr.7.23000Direct
ECA-1VM331BPanasonic Industry29.50610-ECA-1VM331BCT-NDkr.3.99000Direct
35ZLH330MEFCT810X12.5Rubycon46.8291189-3752-1-NDkr.3.93000Upgrade
860020575013Würth Elektronik2.356732-8947-1-NDkr.2.66000Upgrade
In-Stock: 1.145
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.65800kr.36.58
50kr.2.76300kr.138.15
100kr.2.47890kr.247.89
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.98962kr.994.81
1.000kr.1.83537kr.1,835.37
1.500kr.1.75753kr.2,636.30
2.500kr.1.67072kr.4,176.80
3.500kr.1.61967kr.5,668.85
5.000kr.1.57035kr.7,851.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250