UVK1H100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 491
Unit Price: kr.1.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 755
Unit Price: kr.2.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.000
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.32860
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 462
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 611
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 105
Unit Price: kr.7.54000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H100MDD1TD

DigiKey Part Number
493-12569-1-ND - Cut Tape (CT)
493-12569-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H100MDD1TD
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H100MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
120 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2A100MDD1TDNichicon491493-12602-1-NDkr.1.90000Upgrade
EEU-EB1H100SHPanasonic Industry755P19607CT-NDkr.2.35000Upgrade
EEU-EB1J100SHPanasonic Industry8.000P19616CT-NDkr.2.35000Upgrade
50PK10MEFCT15X11Rubycon050PK10MEFCT15X11-NDkr.0.32860Parametric Equivalent
ECA-1HM100IPanasonic Industry462P10425CT-NDkr.1.46000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes