Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVK1A682MHD | |
|---|---|
DigiKey Part Number | UVK1A682MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1A682MHD |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A682MHD | Nichicon | 0 | UPA1A682MHD-ND | kr.5.94028 | Direct |
| UHV1A682MHD | Nichicon | 0 | UHV1A682MHD-ND | kr.5.05995 | Upgrade |
| UHW1A682MHD | Nichicon | 450 | 493-6933-ND | kr.15.66000 | Upgrade |
| UKL1A682MHD | Nichicon | 0 | 493-10523-ND | kr.10.76000 | Similar |
| URS1A682MHD | Nichicon | 26 | 493-17197-ND | kr.10.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.67450 | kr.1,469.80 |
| Unit Price without VAT: | kr.3.67450 |
|---|---|
| Unit Price with VAT: | kr.4.59313 |










