



UFW1A682MHD | |
|---|---|
DigiKey Part Number | 493-16766-ND |
Manufacturer | |
Manufacturer Product Number | UFW1A682MHD |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4725 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C682MHD | Nichicon | 68 | 493-10987-ND | kr.18.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.38600 | kr.73.86 |
| 50 | kr.5.73260 | kr.286.63 |
| 100 | kr.5.20890 | kr.520.89 |
| 500 | kr.4.30866 | kr.2,154.33 |
| 1.000 | kr.4.02527 | kr.4,025.27 |
| 2.500 | kr.3.72280 | kr.9,307.00 |
| 5.000 | kr.3.53862 | kr.17,693.10 |
| 10.000 | kr.3.38572 | kr.33,857.20 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

