UUT0J470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 23.321
Unit Price: kr.2.82000
Datasheet

Direct


Nichicon
In Stock: 1.323
Unit Price: kr.3.65000
Datasheet

Direct


Nichicon
In Stock: 4.124
Unit Price: kr.3.46000
Datasheet

Direct


Nichicon
In Stock: 933
Unit Price: kr.2.24000
Datasheet

Direct


Nichicon
In Stock: 859
Unit Price: kr.2.69000
Datasheet

Upgrade


Nichicon
In Stock: 489
Unit Price: kr.3.40000
Datasheet

Upgrade


Nichicon
In Stock: 51.856
Unit Price: kr.2.95000
Datasheet

Similar


Nichicon
In Stock: 5.849
Unit Price: kr.2.95000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.84279
Datasheet

Similar


Nichicon
In Stock: 24.697
Unit Price: kr.3.27000
Datasheet

Similar


Nichicon
In Stock: 2.535
Unit Price: kr.3.33000
Datasheet

Similar


Nichicon
In Stock: 122
Unit Price: kr.2.50000
Datasheet

Similar


Nichicon
In Stock: 3.666
Unit Price: kr.3.40000
Datasheet

Direct


Würth Elektronik
In Stock: 97
Unit Price: kr.1.41000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT0J470MCL1GS

DigiKey Part Number
493-6246-2-ND - Tape & Reel (TR)
493-6246-1-ND - Cut Tape (CT)
493-6246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT0J470MCL1GS
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT0J470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
54 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1C470MCL6GSNichicon23.321493-6371-1-NDkr.2.82000Direct
UCL0J470MCL1GSNichicon1.323493-3886-1-NDkr.3.65000Direct
UUA0J470MCL1GSNichicon4.124493-6444-1-NDkr.3.46000Direct
UWT0J470MCL1GBNichicon933493-2152-1-NDkr.2.24000Direct
UWZ0J470MCL1GBNichicon859493-9914-1-NDkr.2.69000Direct
Obsolete
This product is no longer manufactured. View Substitutes