47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT0J470MCL1GB

DigiKey Part Number
493-2152-2-ND - Tape & Reel (TR)
493-2152-1-ND - Cut Tape (CT)
493-2152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT0J470MCL1GB
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT0J470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
54 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1C470MCL6GSNichicon489493-3916-1-NDkr.3.40000Upgrade
UCD0J470MCL1GSNichicon1.103493-6348-1-NDkr.3.08000Similar
UCD0J470MCL6GSNichicon5.849493-6349-1-NDkr.2.95000Similar
UCL0J470MCL1GSNichicon1.323493-3886-1-NDkr.3.65000Similar
UUD0J470MCL1GSNichicon2.779493-2231-1-NDkr.3.27000Similar
In-Stock: 933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.39100kr.13.91
50kr.1.01660kr.50.83
100kr.0.89740kr.89.74
500kr.0.69126kr.345.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.62600kr.626.00
2.000kr.0.57168kr.1,143.36
3.000kr.0.54425kr.1,632.75
5.000kr.0.51363kr.2,568.15
7.000kr.0.49563kr.3,469.41
10.000kr.0.47824kr.4,782.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000