47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWZ0J470MCL1GB

DigiKey Part Number
493-9914-2-ND - Tape & Reel (TR)
493-9914-1-ND - Cut Tape (CT)
493-9914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ0J470MCL1GB
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ0J470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
54 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD0J470MCL1GSNichicon1.103493-6348-1-NDkr.3.08000Similar
UCD0J470MCL6GSNichicon5.849493-6349-1-NDkr.2.95000Similar
UCL0J470MCL1GSNichicon1.323493-3886-1-NDkr.3.65000Similar
UUD0J470MCL1GSNichicon2.779493-2231-1-NDkr.3.27000Similar
UWD0J470MCL1GSNichicon2.535493-9639-1-NDkr.3.33000Similar
In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.66000kr.16.60
50kr.1.22040kr.61.02
100kr.1.08070kr.108.07
500kr.0.83818kr.419.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.75228kr.752.28
2.000kr.0.68921kr.1,378.42
3.000kr.0.65732kr.1,971.96
5.000kr.0.62180kr.3,109.00
7.000kr.0.60090kr.4,206.30
10.000kr.0.58071kr.5,807.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250