Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUL1A471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9502-2-ND - Tape & Reel (TR) 493-9502-1-ND - Cut Tape (CT) 493-9502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A471MNL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A471MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 254 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 381 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E471MNL1GS | Nichicon | 17.989 | 493-6386-1-ND | kr.5.33000 | Direct |
| UUA1A471MNL1GS | Nichicon | 0 | 493-9445-1-ND | kr.6.28000 | Direct |
| UUA1C471MNL1GS | Nichicon | 166 | 493-6450-1-ND | kr.6.28000 | Direct |
| UUD1E471MNL1GS | Nichicon | 23.183 | 493-2280-1-ND | kr.5.26000 | Upgrade |
| UUL1C471MNL1GS | Nichicon | 400 | 493-9510-1-ND | kr.7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.40200 | kr.340.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.76626 | kr.1,383.13 |
| 1.000 | kr.2.56599 | kr.2,565.99 |
| 1.500 | kr.2.46487 | kr.3,697.30 |
| 2.500 | kr.2.35212 | kr.5,880.30 |
| 3.500 | kr.2.28586 | kr.8,000.51 |
| 5.000 | kr.2.22185 | kr.11,109.25 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |










