
EEE-HA1A471P | |
|---|---|
DigiKey Part Number | PCE4177TR-ND - Tape & Reel (TR) PCE4177CT-ND - Cut Tape (CT) PCE4177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A471P |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 459 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C471AP | Panasonic Industry | 478 | PCE4350CT-ND | kr.6.85000 | Direct |
| EEE-FC1E471AP | Panasonic Industry | 92 | PCE4360CT-ND | kr.7.29000 | Direct |
| EEE-FP1E471AP | Panasonic Industry | 174 | PCE4440CT-ND | kr.7.42000 | Direct |
| EEE-HA1C471AP | Panasonic Industry | 1.480 | PCE4659CT-ND | kr.5.96000 | Direct |
| EEE-HAE471UAP | Panasonic Industry | 10.762 | PCE4712CT-ND | kr.6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.57920 | kr.128.96 |
| 100 | kr.2.31160 | kr.231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.81590 | kr.907.95 |
| 1.000 | kr.1.67313 | kr.1,673.13 |
| 1.500 | kr.1.60102 | kr.2,401.53 |
| 2.500 | kr.1.52061 | kr.3,801.53 |
| 3.500 | kr.1.47334 | kr.5,156.69 |
| 5.000 | kr.1.42767 | kr.7,138.35 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

