Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct




UUA1A471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9445-2-ND - Tape & Reel (TR) 493-9445-1-ND - Cut Tape (CT) 493-9445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A471MNL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A471MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E471MNL1GS | Nichicon | 19.269 | 493-6386-1-ND | kr.5.33000 | Direct |
| UUA1C471MNL1GS | Nichicon | 166 | 493-6450-1-ND | kr.6.28000 | Direct |
| UCD1A471MNL1GS | Nichicon | 48.877 | 493-6360-1-ND | kr.4.82000 | Similar |
| UCL1A471MCL6GS | Nichicon | 476 | 493-3908-1-ND | kr.8.05000 | Similar |
| UCL1A471MNL1GS | Nichicon | 9.311 | 493-3907-1-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.97500 | kr.39.75 |
| 50 | kr.3.01020 | kr.150.51 |
| 100 | kr.2.70590 | kr.270.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17956 | kr.1,089.78 |
| 1.000 | kr.2.01365 | kr.2,013.65 |
| 1.500 | kr.1.92994 | kr.2,894.91 |
| 2.500 | kr.1.83660 | kr.4,591.50 |
| 3.500 | kr.1.78172 | kr.6,236.02 |
| 5.000 | kr.1.72872 | kr.8,643.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |














