URY2D470MHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.51198
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.62617
Datasheet

Similar


Nichicon
In Stock: 748
Unit Price: kr.8.05000
Datasheet

Similar


Nichicon
In Stock: 1.284
Unit Price: kr.8.12000
Datasheet

Similar


Nichicon
In Stock: 862
Unit Price: kr.6.85000
Datasheet

Similar


Nichicon
In Stock: 831
Unit Price: kr.6.34000
Datasheet

Similar


Chemi-Con
In Stock: 43
Unit Price: kr.7.42000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.22777
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.91831
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 67
Unit Price: kr.20.16000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY2D470MHD

DigiKey Part Number
URY2D470MHD-ND
Manufacturer
Manufacturer Product Number
URY2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY2D470MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
368 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2D470MHD6Nichicon0493-7010-NDkr.3.51198Similar
UAS2D470MPDNichicon0493-7009-NDkr.3.62617Similar
UCY2D470MHD3Nichicon748493-16716-NDkr.8.05000Similar
UCY2D470MPDNichicon1.284493-16717-NDkr.8.12000Similar
UVY2D470MHDNichicon862UVY2D470MHD-NDkr.6.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes