47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2D470MHD

DigiKey Part Number
UVY2D470MHD-ND
Manufacturer
Manufacturer Product Number
UVY2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D470MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
224.25 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2D470MHDNichicon362493-17595-NDkr.7.93000Direct
UCY2D470MHD3Nichicon752493-16716-NDkr.8.05000Direct
UCS2E470MHDNichicon545493-5873-NDkr.9.19000Upgrade
UCY2E470MHD3Nichicon1.179493-14381-NDkr.8.88000Upgrade
UCY2D470MPDNichicon1.284493-16717-NDkr.8.12000Similar
In-Stock: 862
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.37500kr.43.75
50kr.3.32340kr.166.17
100kr.2.99180kr.299.18
500kr.2.42024kr.1,210.12
1.000kr.2.23999kr.2,239.99
3.000kr.2.01460kr.6,043.80
5.000kr.1.93034kr.9,651.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250