Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1H330MED1TD | |
|---|---|
DigiKey Part Number | 493-11592-1-ND - Cut Tape (CT) 493-11592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H330MED1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Obsolete | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | kr.4.31000 | Upgrade |
| UPJ1H330MED | Nichicon | 1.304 | 493-17040-ND | kr.0.00000 | Parametric Equivalent |
| UPJ1H330MED1TD | Nichicon | 2.688 | 493-5052-1-ND | kr.2.60000 | Parametric Equivalent |
| UPS1J330MED1TD | Nichicon | 1.285 | 493-5375-1-ND | kr.2.73000 | Parametric Equivalent |
| 336KXM050M | CORNELL DUBILIER KNOWLES | 15.369 | 1572-1717-ND | kr.2.79000 | Parametric Equivalent |











