33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H330MED1TD

DigiKey Part Number
493-5052-1-ND - Cut Tape (CT)
493-5052-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H330MED1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H330MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Obsolete
Impedance
600 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H330MED1TDNichicon1.194493-11726-1-NDkr.0.49000Direct
UPV1H330MGD1TDNichicon617493-11825-1-NDkr.0.58000Direct
UPS1J330MED1TDNichicon1.285493-5375-1-NDkr.0.37000Upgrade
UPJ1H330MEDNichicon1.304493-17040-NDkr.0.00000Parametric Equivalent
860080673003Würth Elektronik2.204732-9045-1-NDkr.0.14000Direct
In-Stock: 2.688
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
50kr.1.16020kr.58.01
100kr.1.02710kr.102.71
500kr.0.79528kr.397.64
1.000kr.0.72213kr.722.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.60665kr.1,213.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000