HSM/KBM/KFM/KXM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336KXM050M

DigiKey Part Number
1572-1717-ND
Manufacturer
Manufacturer Product Number
336KXM050M
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5.0238Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
5.0238Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
1.411 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.454
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.61300kr.16.13
50kr.1.18780kr.59.39
100kr.1.05090kr.105.09
500kr.0.81588kr.407.94
1.000kr.0.74144kr.741.44
3.000kr.0.64828kr.1,944.84
5.000kr.0.61341kr.3,067.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500