Parametric Equivalent

RXW330M1JBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RXW330M1JBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RXW330M1JBK-0611S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 710 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW330M1JBK-0611S | Surge | 0 | 4403-RZW330M1JBK-0611S-ND | kr.0.37323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.33602 | kr.6,720.40 |
| Unit Price without VAT: | kr.0.33602 |
|---|---|
| Unit Price with VAT: | kr.0.42003 |


