Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent




UPW1E332MHD | |
|---|---|
DigiKey Part Number | 493-1841-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E332MHD |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.559 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.11.08900 | kr.110.89 |
| 50 | kr.8.74660 | kr.437.33 |
| 100 | kr.8.00810 | kr.800.81 |
| 500 | kr.6.73612 | kr.3,368.06 |
| 1.000 | kr.6.33594 | kr.6,335.94 |
| 2.500 | kr.5.90918 | kr.14,772.95 |
| 5.000 | kr.5.64936 | kr.28,246.80 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |











