



UPW1E332MHD6 | |
|---|---|
DigiKey Part Number | 493-1842-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E332MHD6 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E332MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | kr.19.21000 | Similar |
| UPS1E332MHD | Nichicon | 129 | 493-5653-ND | kr.17.44000 | Similar |
| EEU-FC1E332S | Panasonic Industry | 28 | P10288-ND | kr.18.89000 | Direct |
| ELXZ250ELL332MM25S | Chemi-Con | 500 | 565-1971-ND | kr.20.67000 | Direct |
| EEU-FC1E332 | Panasonic Industry | 747 | P10287-ND | kr.17.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.9.91600 | kr.99.16 |
| 50 | kr.7.78800 | kr.389.40 |
| 100 | kr.7.11540 | kr.711.54 |
| 500 | kr.5.95808 | kr.2,979.04 |
| 1.000 | kr.5.59391 | kr.5,593.91 |
| 2.500 | kr.5.20547 | kr.13,013.67 |
| 5.000 | kr.4.96895 | kr.24,844.75 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

