3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC18 SERIES

EEU-FC1E332S

DigiKey Part Number
P10288-ND
Manufacturer
Manufacturer Product Number
EEU-FC1E332S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E332S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1E332Panasonic Industry720P10287-NDkr.19.87000Similar
ELXY250ELL332ML35SChemi-Con381565-ELXY250ELL332ML35S-NDkr.24.04000Similar
UPM1E332MHDNichicon299493-11119-NDkr.19.42000Similar
UPS1E332MHDNichicon129493-5653-NDkr.17.63000Similar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.10000kr.19.10
10kr.12.76200kr.127.62
50kr.10.12660kr.506.33
100kr.9.29580kr.929.58
500kr.7.86610kr.3,933.05
1.000kr.7.41650kr.7,416.50
2.500kr.6.93693kr.17,342.33
5.000kr.6.64494kr.33,224.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.10000
Unit Price with VAT:kr.23.87500