3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL332ML35S

DigiKey Part Number
565-ELXY250ELL332ML35S-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL332ML35S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY250ELL332ML35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.9125 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.16.08500kr.160.85
50kr.12.88160kr.644.08
250kr.10.79196kr.2,697.99
500kr.10.13436kr.5,067.18
1.000kr.9.58836kr.9,588.36
2.500kr.9.00610kr.22,515.25
5.000kr.8.65164kr.43,258.20
Manufacturers Standard Package
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500