



UPW1C272MHD6 | |
|---|---|
DigiKey Part Number | 493-1796-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C272MHD6 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C272MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.879 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C272MHD | Nichicon | 465 | 493-5597-ND | kr.13.38000 | Similar |
| UPW1C272MHD | Nichicon | 764 | 493-1795-ND | kr.11.54000 | Similar |
| EEU-FC1C272 | Panasonic Industry | 300 | P11208-ND | kr.12.49000 | Direct |
| EEU-FC1C272B | Panasonic Industry | 475 | 10-EEU-FC1C272BCT-ND | kr.12.74000 | Similar |
| EEU-FC1C272L | Panasonic Industry | 371 | P10259-ND | kr.10.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.41560 | kr.270.78 |
| 100 | kr.4.91600 | kr.491.60 |
| 600 | kr.3.98100 | kr.2,388.60 |
| 1.200 | kr.3.72338 | kr.4,468.06 |
| 3.000 | kr.3.44852 | kr.10,345.56 |
| 5.400 | kr.3.30463 | kr.17,845.00 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

