2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C272MHD

DigiKey Part Number
493-5597-ND
Manufacturer
Manufacturer Product Number
UPM1C272MHD
Description
CAP ALUM 2700UF 20% 16V RADIAL
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C272MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.23 A @ 10 kHz
Part Status
Not For New Designs
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E272MHDNichicon91493-5434-NDkr.16.36000Upgrade
UPW1C272MHDNichicon764493-1795-NDkr.11.54000Similar
UPW1C272MHD6Nichicon543493-1796-NDkr.10.78000Similar
EEU-FC1C272Panasonic Industry300P11208-NDkr.12.49000Similar
EEU-FC1C272BPanasonic Industry47510-EEU-FC1C272BCT-NDkr.12.74000Similar
In-Stock: 465
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.8.76800kr.87.68
50kr.6.85220kr.342.61
100kr.6.24550kr.624.55
500kr.5.20350kr.2,601.75
1.000kr.4.87546kr.4,875.46
2.500kr.4.52549kr.11,313.72
5.000kr.4.31235kr.21,561.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500