UPS1H330MED is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 57
Unit Price: kr.0.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.304
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.688
Unit Price: kr.0.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.285
Unit Price: kr.0.37000
Datasheet

Direct


Panasonic Industry
In Stock: 798
Unit Price: kr.0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10230
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15.369
Unit Price: kr.0.37000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.154
Unit Price: kr.0.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.902
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.679
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.04001
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.04253
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.04379
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.04505
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H330MED

DigiKey Part Number
493-15839-ND
Manufacturer
Manufacturer Product Number
UPS1H330MED
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H330MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Bulk
Impedance
650 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H330MGDNichicon57493-17186-NDkr.0.58000Upgrade
UPJ1H330MEDNichicon1.304493-17040-NDkr.0.00000Parametric Equivalent
UPJ1H330MED1TDNichicon2.688493-5052-1-NDkr.0.35000Parametric Equivalent
UPS1J330MED1TDNichicon1.285493-5375-1-NDkr.0.37000Parametric Equivalent
EEU-FC1H330Panasonic Industry798P10320-NDkr.0.39000Direct
Obsolete
This product is no longer manufactured. View Substitutes