33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1H330MGD

DigiKey Part Number
493-17186-ND
Manufacturer
Manufacturer Product Number
UPV1H330MGD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H330MGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
600 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H330MEDNichicon1.304493-17040-NDkr.0.00000Similar
UPM1H330MEDNichicon193493-15744-NDkr.0.48000Similar
UPV1H330MGD1TDNichicon617493-11825-1-NDkr.0.58000Parametric Equivalent
EEU-FC1H330Panasonic Industry0P10320-NDkr.0.39000Direct
EEU-FC1H330BPanasonic Industry0EEU-FC1H330B-NDkr.0.10230Similar
In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.01100kr.100.55
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750