



UPS1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11936-1-ND - Cut Tape (CT) 493-11936-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E681MPD1TD | Nichicon | 1.181 | 493-4911-1-ND | kr.6.35000 | Direct |
| UPW1E681MPD1TD | Nichicon | 1.666 | 493-11968-1-ND | kr.6.09000 | Direct |
| UPS1E681MPD | Nichicon | 993 | 493-15834-ND | kr.5.51000 | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | kr.5.38000 | Direct |
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | kr.4.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.45500 | kr.44.55 |
| 50 | kr.3.38580 | kr.169.29 |
| 100 | kr.3.04800 | kr.304.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.46618 | kr.1,233.09 |
| 1.000 | kr.2.28286 | kr.2,282.86 |
| 1.500 | kr.2.19025 | kr.3,285.37 |
| 2.500 | kr.2.08710 | kr.5,217.75 |
| 3.500 | kr.2.02642 | kr.7,092.47 |
| 5.000 | kr.1.96782 | kr.9,839.10 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |

