


860160475025 | |
|---|---|
DigiKey Part Number | 732-9525-1-ND - Cut Tape (CT) 732-9525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160475025 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160475025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 50 | kr.4.52680 | kr.226.34 |
| 100 | kr.3.94350 | kr.394.35 |
| 250 | kr.3.50604 | kr.876.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06856 | kr.1,534.28 |
| 1.000 | kr.2.91640 | kr.2,916.40 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

