680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E681MPD

DigiKey Part Number
493-15834-ND
Manufacturer
Manufacturer Product Number
UPS1E681MPD
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E681MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E681MPDNichicon0UPA1E681MPD-NDkr.1.84950Direct
UPW1E681MPDNichicon6.417493-1829-NDkr.6.09000Direct
UPJ1E681MPDNichicon974493-11081-NDkr.7.18000Similar
UPS1E681MPD1TDNichicon230493-11936-1-NDkr.6.99000Parametric Equivalent
B41866C5687M000TDK0B41866C5687M000-NDkr.2.60260Upgrade
In-Stock: 993
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.47400kr.34.74
50kr.2.61780kr.130.89
100kr.2.34610kr.234.61
500kr.1.87814kr.939.07
1.400kr.1.66811kr.2,335.35
2.800kr.1.55594kr.4,356.63
5.600kr.1.46276kr.8,191.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750