



UPA1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-4911-1-ND - Cut Tape (CT) 493-4911-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.98200 | kr.39.82 |
| 50 | kr.3.01780 | kr.150.89 |
| 100 | kr.2.71230 | kr.271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.18528 | kr.1,092.64 |
| 1.000 | kr.2.01910 | kr.2,019.10 |
| 1.500 | kr.1.93522 | kr.2,902.83 |
| 2.500 | kr.1.84167 | kr.4,604.18 |
| 3.500 | kr.1.78669 | kr.6,253.41 |
| 5.000 | kr.1.73355 | kr.8,667.75 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

