



UPJ2D470MHD1TN | |
|---|---|
DigiKey Part Number | 493-5154-1-ND - Cut Tape (CT) 493-5154-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2D470MHD1TN |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2D470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 352 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G470MHD | Nichicon | 1.160 | 493-14463-ND | kr.18.01000 | MFR Recommended |
| UCS2G470MHD1TN | Nichicon | 219 | 493-13291-1-ND | kr.16.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.80500 | kr.78.05 |
| 50 | kr.6.07000 | kr.303.50 |
| 100 | kr.5.52090 | kr.552.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.24444 | kr.1,311.11 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

