



UPM2A221MHD6TN | |
|---|---|
DigiKey Part Number | 493-12322-1-ND - Cut Tape (CT) 493-12322-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A221MHD6TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A221MHD6TN Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Not For New Designs | Impedance 93 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A221MHD1TN | Nichicon | 720 | 493-12156-1-ND | kr.9.89000 | Direct |
| UPM2A221MHD6 | Nichicon | 207 | 493-15804-ND | kr.13.06000 | Parametric Equivalent |
| EEU-FC2A221 | Panasonic Industry | 19.094 | P10780-ND | kr.15.34000 | Parametric Equivalent |
| EEU-FC2A221B | Panasonic Industry | 540 | P19691CT-ND | kr.15.66000 | Parametric Equivalent |
| ELXV101EC3221ML25S | Chemi-Con | 1.249 | 565-ELXV101EC3221ML25S-ND | kr.13.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.40900 | kr.94.09 |
| 50 | kr.7.37080 | kr.368.54 |
| 100 | kr.6.72800 | kr.672.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.04076 | kr.1,510.19 |
| 500 | kr.5.62168 | kr.2,810.84 |
| 750 | kr.5.41021 | kr.4,057.66 |
| 1.250 | kr.5.17446 | kr.6,468.07 |
| 1.750 | kr.5.03588 | kr.8,812.79 |
| 2.500 | kr.4.90201 | kr.12,255.02 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

