



UPW2A221MHD1TN | |
|---|---|
DigiKey Part Number | 493-12156-1-ND - Cut Tape (CT) 493-12156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A221MHD1TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A221MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 578.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 742 | 56-MAL213639221E3CT-ND | kr.29.23000 | Parametric Equivalent |
| MAL213659221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659221E3-ND | kr.27.76000 | Parametric Equivalent |
| MAL213669221E3 | Vishay Beyschlag/Draloric/BC Components | 75 | MAL213669221E3-ND | kr.28.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.44800 | kr.64.48 |
| 50 | kr.4.97680 | kr.248.84 |
| 100 | kr.4.51010 | kr.451.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.01188 | kr.1,002.97 |
| 500 | kr.3.70780 | kr.1,853.90 |
| 750 | kr.3.55431 | kr.2,665.73 |
| 1.250 | kr.3.38310 | kr.4,228.88 |
| 1.750 | kr.3.28251 | kr.5,744.39 |
| 2.500 | kr.3.18531 | kr.7,963.27 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

