



UPM2A221MHD6 | |
|---|---|
DigiKey Part Number | 493-15804-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A221MHD6 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A221MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Not For New Designs | Impedance 93 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A221MHD6 | Nichicon | 111 | 493-15684-ND | kr.10.78000 | Direct |
| UPS2A221MHD | Nichicon | 243 | 493-15863-ND | kr.9.76000 | Direct |
| UPJ2A221MHD | Nichicon | 208 | 493-11103-ND | kr.10.65000 | Similar |
| UPM2A221MHD | Nichicon | 2 | 493-11138-ND | kr.13.06000 | Similar |
| UPW2A221MHD6 | Nichicon | 179 | 493-1982-ND | kr.11.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.67480 | kr.333.74 |
| 400 | kr.5.17883 | kr.2,071.53 |
| 800 | kr.4.83790 | kr.3,870.32 |
| 1.200 | kr.4.66587 | kr.5,599.04 |
| 2.800 | kr.4.36147 | kr.12,212.12 |
| 5.200 | kr.4.17898 | kr.21,730.70 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

